RS PRO USB 2.0, Male USB Type A to Male Micro USB Type B, Beige, 1.8 m
- RS Stock No.:
- 286-3297
- Brand:
- RS PRO
Subtotal (1 unit)*
$9.73
(exc. GST)
$10.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.73 |
*price indicative
- RS Stock No.:
- 286-3297
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Cable | |
| Cable Length | 1.8m | |
| Connector Type A | USB Type A | |
| Connector Type B | Micro USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Beige | |
| Jacket Material | PVC | |
| Standards/Approvals | CE UKCA RoHS REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Cable | ||
Cable Length 1.8m | ||
Connector Type A USB Type A | ||
Connector Type B Micro USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Beige | ||
Jacket Material PVC | ||
Standards/Approvals CE UKCA RoHS REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
RS PRO USB Cable, 1.8 m Length
This RS PRO USB Cable is designed for reliable data transfer and connectivity between devices. With a length of 1.8 metres, it is ideal for connecting USB-A to USB Micro-B ports, ensuring compatibility with a wide range of devices.
Features and Benefits
USB 2.0 compatibility ensures fast data transfer rates up to 480 Mbit/s
Cable mount design provides secure and stable connections
Copper contact material enhances conductivity and durability
Beige sheath colour for easy identification and aesthetic integration
Meets CE, REACH, RoHS, and UKCA standards for safety and compliance
Applications
Consumer electronics
Computer peripherals
Mobile device charging and data transfer
Additional Information
Complies with UL type CM 75°C and CSA LL204790 standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
