RS PRO USB 2.0, Male USB Type A to Male Mini USB Type B, Beige, 1.8 m
- RS Stock No.:
- 286-3292
- Brand:
- RS PRO
Subtotal (1 unit)*
$9.87
(exc. GST)
$10.86
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $9.87 |
*price indicative
- RS Stock No.:
- 286-3292
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 1.8m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | Mini USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Beige | |
| Jacket Material | PVC | |
| Standards/Approvals | CE UKCA RoHS REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 1.8m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B Mini USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Beige | ||
Jacket Material PVC | ||
Standards/Approvals CE UKCA RoHS REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
RS PRO USB Cable, 1.8 m Length
This RS PRO USB Cable is designed for efficient data transfer, power, and charging of devices with a Mini B port. With a length of 1.8 metres, it provides flexibility and convenience for various applications.
Features and Benefits
USB 2.0 Specification: Ensures high-speed data transfer up to 480 Mbit/s
Compatible with USB 1.1 Specification: Offers backward compatibility with older devices
USB Type A Male to USB Mini B Male: Provides reliable connections for a range of devices
Available in Black or Beige: Offers colour options to suit different preferences
Applications
Data transfer between devices
Charging devices with a Mini B port
Connecting peripherals to computers
Additional Information
Meets CE, REACH, RoHS, and UKCA standards
Constructed with copper contact material for durability
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
