WAGO USB Cable, Male USB Type A to Male, USB 2.0, Black, 5 m
- RS Stock No.:
- 279-3088
- Distrelec Article No.:
- 110-51-767
- Mfr. Part No.:
- 750-923/000-001
- Brand:
- WAGO
Subtotal (1 unit)*
$268.44
(exc. GST)
$295.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $268.44 |
*price indicative
- RS Stock No.:
- 279-3088
- Distrelec Article No.:
- 110-51-767
- Mfr. Part No.:
- 750-923/000-001
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | USB Cable | |
| Cable Length | 5m | |
| Connector Type A | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | EN 61000-4-6, EN 61000-4-3, RoHS, EN 55022 | |
| Series | 750-923/000-001 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type USB Cable | ||
Cable Length 5m | ||
Connector Type A USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals EN 61000-4-6, EN 61000-4-3, RoHS, EN 55022 | ||
Series 750-923/000-001 | ||
The WAGO USB communication cable connects a PC to both the service interface of the 857 series signal conditioners and the configuration interface of the WAGO I/O fieldbus couplers or controllers.
Protection type IP20
RoHS compliant
Related links
- WAGO Connecting Cable Black, 2.5 m
- HARTING USB Cable USB 2.0 USB 2.0 5 m
- HARTING USB Cable USB 2.0 USB 2.0 5 m
- HARTING USB Cable USB 2.0 USB 2.0 Type A 5 m
- HARTING USB Cable USB 2.0 USB 2.0 Type A 5 m
- HARTING USB Cable USB 2.0 USB 2.0 Type A 5 m
- RS PRO USB Cable USB 2.0 USB Type A 5 m
- Phoenix Contact IC Socket USB Cable USB 2.0 USB Type A 5 m
