RS PRO USB 3.0, Female USB to Female USB, Black, 15 m

Subtotal (1 unit)*

$438.14

(exc. GST)

$481.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$438.14

*price indicative

RS Stock No.:
266-2514
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cable Length

15m

Product Type

USB Extension Cable

Connector Type A

USB

Connector Type B

USB

USB Version

USB 3.0

Connector Gender A

Female

Connector Gender B

Female

Jacket Colour

Black

Jacket Material

PVC

Hazardous Area Certification

No

Standards/Approvals

CE, REACH, RoHS

COO (Country of Origin):
CN

RS PRO USB Extension Cable, 15 m


The RS PRO USB Extension Cable is designed to extend USB connections up to 15 metres, utilising advanced fibre optic technology to maintain high-speed data transfer rates of up to 5 Gbps. Ideal for environments where longer cable runs are necessary without sacrificing performance, this cable ensures reliable connectivity with reduced interference.

Features and Benefits


USB3.0 A Male to USB3.0 A Female: Provides seamless extension for USB connections

Supports 5Gbps: Ensures high-speed data transfer for efficient performance

Metal Connectors: Offers durability and secure connections

4 Fibre cores/4 Copper cores: Combines fibre optics for data and copper for power

Cable Outer Diameter 4.5mm: Compact design for easy installation

CPR rated: Complies with safety standards for building installations

Frustration free packaging: Simplifies unpacking and installation

Applications


Data centres

Industrial automation

Home and office setups

Additional Information


Standards Met: CE, REACH, RoHS, UKCA

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy