NewLink USB Cable, Female USB Type A to Female, USB 3.0 USB Type A, Black, 15 m
- RS Stock No.:
- 224-0973
- Mfr. Part No.:
- AOCUSB3-EXT015
- Brand:
- NewLink
Subtotal (1 unit)*
$547.71
(exc. GST)
$602.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $547.71 |
*price indicative
- RS Stock No.:
- 224-0973
- Mfr. Part No.:
- AOCUSB3-EXT015
- Brand:
- NewLink
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
| Brand | NewLink | |
| Product Type | USB Cable | |
| Cable Length | 15m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.0 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | AOCUSB3-EXT | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Product Type USB Cable | ||
Cable Length 15m | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 3.0 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series AOCUSB3-EXT | ||
- COO (Country of Origin):
- CN
The NewLink USB 3.0 AOC (active optical cable) extension cable use fibre optic cable to carry the USB 3.0 signal. This means that the signal can be carried much further than a traditional copper cable and reduces the risk of interference. It also have copper wires inside which carries the power so no external power adapter is required. It is type A male to type A female cable with 15 meter length.
Supports 5 Gbps speed
Related links
- NewLink IC Socket USB Cable USB 3.0 USB Type A 10 m
- NewLink IC Socket USB Cable USB 3.0 USB Type A 30 m
- NewLink IC Socket USB Cable USB 3.0 USB Type A, 25 m
- NewLink IC Socket USB Cable USB 3.0 USB Type A 5 m
- NewLink IC Socket USB Cable USB 2.0 USB Type A 15 m
- NewLink IC Socket USB Cable USB 2.0 USB Type A 20 m
- NewLink IC Socket USB Cable USB 2.0 USB Type A 25 m
- NewLink IC Socket USB Cable USB 2.0 USB Type A 30 m