- RS Stock No.:
- 266-0514
- Mfr. Part No.:
- 11.04.5531-10
- Brand:
- Roline
3 In Global stock for delivery within 10 working day(s)
143 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$14.72
(exc. GST)
$16.19
(inc. GST)
Units | Per unit |
1 + | $14.72 |
- RS Stock No.:
- 266-0514
- Mfr. Part No.:
- 11.04.5531-10
- Brand:
- Roline
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Roline HDMI high speed cable with Ethernet offering even more HDTV features at a resolution of up to 3840x2160 at 30Hz. It has 3D defines input/output protocols for major 3D video formats.
Quality cable with improved shielding
Colour black
Cable with HDMI male connector on both sides
Audio return channel
Colour black
Cable with HDMI male connector on both sides
Audio return channel
Specifications
Attribute | Value |
---|---|
Length | 1.5m |
Connector 1 | HDMI |
Connector 2 | HDMI |
USB Cable Type | USB Cable |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Related links
- StarTech.com 4K @ 60Hz HDMI 2.0 Male HDMI to Male HDMI Cable, 10m
- StarTech.com 4K @ 60Hz HDMI 2.0 Male HDMI to Male HDMI Cable, 7m
- StarTech.com 4K @ 60Hz HDMI 2.0 Male HDMI to Male HDMI Cable, 3m
- StarTech.com 4K @ 60Hz HDMI 2.0 Male HDMI to Male HDMI Cable, 0.5m
- StarTech.com 4K HDMI 2.0 Male HDMI to Male HDMI Cable, 4m
- StarTech.com 4K @ 60Hz HDMI 2.0 Male HDMI to Male HDMI Cable, 2m
- StarTech.com 4K HDMI 2.0 Male HDMI to Male HDMI Cable, 500mm
- StarTech.com 4K HDMI 2.0 Male HDMI to Male HDMI Cable, 5m