StarTech.com HDMMV5M series, 5 m 4K HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Grey, Black
- RS Stock No.:
- 267-7835
- Distrelec Article No.:
- 303-89-916
- Mfr. Part No.:
- HDMMV5M
- Brand:
- StarTech.com
Subtotal (1 unit)*
$65.48
(exc. GST)
$72.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 21 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.48 |
*price indicative
- RS Stock No.:
- 267-7835
- Distrelec Article No.:
- 303-89-916
- Mfr. Part No.:
- HDMMV5M
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | HDMI Cable | |
| Length | 5m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Grey, Black | |
| Series | HDMMV5M | |
| Standards/Approvals | CE | |
| Maximum Resolution | 4K | |
| Jacket Material | Thermoplastic Elastomer | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type HDMI Cable | ||
Length 5m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Grey, Black | ||
Series HDMMV5M | ||
Standards/Approvals CE | ||
Maximum Resolution 4K | ||
Jacket Material Thermoplastic Elastomer | ||
StarTech HDMMV5M Series HDMI Cable, 5m Length, HDMI 2.0 Version - HDMMV5M
This HDMI cable provides a direct digital link between source and display devices for high-resolution video and audio transmission. It connects two HDMI ports using male terminations and is suitable for installations where a single continuous cable run is required. The product conforms to recognised European safety marking and uses a flexible polymer outer layer available in two colour options.
Features and Benefits:
• Supports 4K resolution for high-detail video playback
• Complies with HDMI 2.0 signalling for enhanced bandwidth
• Male-to-male connection for plug-and-play device linking
• Thermoplastic elastomer jacket for improved cable flexibility
• CE approval indicating conformity with relevant EU requirements
• Complies with HDMI 2.0 signalling for enhanced bandwidth
• Male-to-male connection for plug-and-play device linking
• Thermoplastic elastomer jacket for improved cable flexibility
• CE approval indicating conformity with relevant EU requirements
Applications
• Suitable for connecting set-top box to display devices
• Ideal for linking media players to a 4K television
• Used with AV receivers for high-speed digital audio transfer
• Can be used for projector connections in AV installations
• Ideal for linking media players to a 4K television
• Used with AV receivers for high-speed digital audio transfer
• Can be used for projector connections in AV installations
What connector types are fitted to the cable?
It is terminated with HDMI connectors on both ends and both are male.
Which jacket composition affects handling and routing?
The outer sheath is MADE of thermoplastic elastomer, which enhances flexibility during installation.
Is this suitable for high-resolution HDR content transmission?
The cable supports the HDMI 2.0 specification and 4K resolution, enabling 4K HDR signal delivery where device compatibility permits.
What colour options are available to match installations?
The outer covering is offered in grey and black to suit different environments.
Related links
- StarTech.com - Male HDMI to Male HDMI Grey, Black
- StarTech.com - Male HDMI to Male HDMI Grey, Black
- StarTech.com - Male HDMI to Male HDMI Grey, Black
- StarTech.com - Male HDMI to Male HDMI Black
- StarTech.com - Male HDMI to Male HDMI Black
- StarTech.com - Male HDMI to Male HDMI White
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com - Male HDMI to Male HDMI Black, Grey

