Omron USB Cable, Male USB Male to Male, USB 3.0 Male USB, 7 m
- RS Stock No.:
- 264-1612
- Mfr. Part No.:
- CAB-USB3-07
- Brand:
- Omron
Subtotal (1 unit)*
$343.49
(exc. GST)
$377.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $343.49 |
*price indicative
- RS Stock No.:
- 264-1612
- Mfr. Part No.:
- CAB-USB3-07
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Cable Length | 7m | |
| Product Type | USB Cable | |
| Connector Type A | USB Male | |
| Connector Type B | Male USB | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Series | STC/FS | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Cable Length 7m | ||
Product Type USB Cable | ||
Connector Type A USB Male | ||
Connector Type B Male USB | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
Series STC/FS | ||
The Omron USB 3.0 cable, USB 3.0 micro-B with camera side fastening screws.
7 m cable length
