Omron USB Cable, Male Female, USB 2.0 USB, Black, 1 m
- RS Stock No.:
- 801-907
- Mfr. Part No.:
- V420-WUB-1M
- Brand:
- Omron
Subtotal (1 unit)*
$192.77
(exc. GST)
$212.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $192.77 |
*price indicative
- RS Stock No.:
- 801-907
- Mfr. Part No.:
- V420-WUB-1M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type B | USB | |
| USB Version | USB 2.0 | |
| Voltage | 5V | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Series | V420 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type B USB | ||
USB Version USB 2.0 | ||
Voltage 5V | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Series V420 | ||
- COO (Country of Origin):
- US
The Omron USB Breakout Cable provides a reliable and efficient Interface for connecting devices to a USB port. Its Compact design ensures seamless integration while maintaining effective data transmission over a 1-meter length.
Delivers approximately 30% less power than standard cables for energy efficiency
Designed specifically for optimal communication with various devices
Compact 1-meter length Ideal for confined spaces and easy management
Robust construction ensures longevity and reliability in various applications
Related links
- L-Com USB Cable USB 2.0 USB 1 m
- Bulgin USB Cable USB 2.0 USB 1 m
- L-Com USB Cable USB 2.0 USB 1 m
- ifm electronic USB Cable USB 2.0 M12 1 m
- L-Com USB Cable USB 2.0 USB B Black, 1 m
- Phoenix Contact IC Socket USB Cable USB 2.0 USB Type A 1 m
- L-Com USB Cable USB 2.0 USB Type A 1 m
- ASSMANN WSW USB Cable USB 2.0 Unterminated 1 m
