Omron USB Cable, Male USB Male to Male, USB 3.0 Male USB, 5 m

Subtotal (1 unit)*

$490.51

(exc. GST)

$539.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$490.51

*price indicative

RS Stock No.:
264-1611
Mfr. Part No.:
CAB-USB3-05-RB
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Cable Length

5m

Product Type

USB Cable

Connector Type A

USB Male

Connector Type B

Male USB

USB Version

USB 3.0

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

No

Series

STC/FS

The Omron USB 3.0 cable, USB 3.0 micro-B and robot cable type with camera side fastening screws.

5 m cable length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy