RS PRO USB Cable, Male USB Type A to Male, USB 3.0 USB B, Black, 2 m

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

$18.08

(exc. GST)

$19.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$18.08-
10 - 49$17.175%
50 +$14.1221%

*price indicative

RS Stock No.:
236-9155
Distrelec Article No.:
304-19-056
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cable Length

2m

Product Type

USB Cable

Connector Type A

USB Type A

Connector Type B

USB B

USB Version

USB 3.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

RoHS

Series

RS PRO

COO (Country of Origin):
CN

RS PRO Male Male USB 3.0 A to Male Male USB 3.0 B Cable, 2m


This range of RS PRO USB Cables has been tried and tested to the highest standrds, made from high quality material and are sutible for many applications. This RS PRO USB 3.0 data cable is the ideal solution for extending the distance between your source and your devices such as HDD docks and HDD enclosures. While some devices may have the USB type B connection, a USB 3.0 type B connector will not fit.

Features and Benefits


  • USB 3.0 type A male to type B male data cable

  • Blue coloured

  • 2 meter long length

  • USB 3.0 type B connector will not fit

    Applications


    USB Cables are used for a wide range of devices for professional and personal use. Applications such as; Charging portable devices - mobile phones, tablets, smartphones and many more. USB extensions are also useful for providing a longer protection between devices and offering a connection to innaccessable ports.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Standards

    UL Approved

    Each
    $95.20
    • RS Stock No. 0148946
    • Mfr. Part No. PXP0025/MB/1M00/MB
    Each
    $87.87
    • RS Stock No. 2343235
    • Mfr. Part No. PXP4040/C/A/1M00
    Each
    $110.53
    Each
    $73.65

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy