CONEC USB Cable, Male USB Type A to Male, USB 2.0 USB B, Black, 2 m
- RS Stock No.:
- 228-1220
- Mfr. Part No.:
- 17-201081
- Brand:
- CONEC
Get a bulk buy discount
Add 10 more to save $6.20
View bulk pricing optionsSubtotal (1 unit)*
$15.47
(exc. GST)
$17.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $15.47 | - |
| 10 - 24 | $14.85 | $6.20 |
| 25 - 49 | $14.22 | $31.25 |
| 50 + | $13.90 | $78.50 |
*price indicative
- RS Stock No.:
- 228-1220
- Mfr. Part No.:
- 17-201081
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | USB Cable | |
| Cable Length | 2m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB B | |
| USB Version | USB 2.0 | |
| Voltage | 500V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type USB Cable | ||
Cable Length 2m | ||
Connector Type A USB Type A | ||
Connector Type B USB B | ||
USB Version USB 2.0 | ||
Voltage 500V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals RoHS | ||
The CONEC USB patch cord is of standard to standard version 2.0. It has 2 meters overall length.
Operating temperature range is -40°C to +80°C
RoHS compliant
Related links
- CONEC IC Socket USB Cable USB 2.0 Mini USB Type B 2 m
- CONEC IC Socket USB Cable USB 2.0 USB Type A 2 m
- CONEC IC Socket USB Cable USB 2.0 USB Type A 3 m
- Bulgin IC Socket USB Cable USB 2.0 USB B 2 m
- RS PRO IC Socket USB Cable USB 2.0 USB B 2 m
- RS PRO IC Socket USB Cable USB 2.0 USB B 2 m
- RS PRO IC Socket USB Cable USB 2.0 Mini USB Type B 2 m
- Phoenix Contact IC Socket USB Cable USB 2.0 Mini USB Type B 2 m
