StarTech.com USB 2.0, Male USB Type C to Male USB Type C, Black, 1 m
- RS Stock No.:
- 213-3137
- Distrelec Article No.:
- 302-14-231
- Mfr. Part No.:
- RUSB2CC1MB
- Brand:
- StarTech.com
Subtotal (1 unit)*
$31.80
(exc. GST)
$34.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.80 |
*price indicative
- RS Stock No.:
- 213-3137
- Distrelec Article No.:
- 302-14-231
- Mfr. Part No.:
- RUSB2CC1MB
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 1m | |
| Product Type | Charging Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Thermoplastic Elastomer | |
| Standards/Approvals | RoHS, REACH, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 1m | ||
Product Type Charging Cable | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Thermoplastic Elastomer | ||
Standards/Approvals RoHS, REACH, CE | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
StarTech.com Charging Cable, 1m Cable Length, USB 2.0 Version - RUSB2CC1MB
This charging cable provides a straightforward means to connect USB Type-C devices for power delivery and data transfer in industrial and laboratory settings. It is a 1 m, male-to-male lead designed for routine charging and USB 2.0 communication, with a robust black thermoplastic elastomer outer layer suited to demanding workspaces.
Features and Benefits:
• USB 2.0 signalling supports Basic data transfer and charging speeds • Male-to-male Type-C connectors enable direct device-to-device links • 1 m length delivers manageable reach for bench and rack use • Thermoplastic elastomer jacket improves abrasion and Flex resistance • Compliant with RoHS, REACH and CE for regulated-material acceptance
Applications
• Suitable for charging handheld test instruments on the bench • Ideal for connecting single-board controllers to power supplies • Used with mobile devices for data logging in field tests • Can be used for short-range communications between USB-C ports
What connector types are present at each end?
Both ends terminate in USB Type-C male plugs to permit reversible connections.
Which materials are used for the outer sheath and why?
The jacket is thermoplastic elastomer, chosen for enhanced flexibility and mechanical protection in industrial environments.
What electrical standard governs data compatibility?
The cable adheres to USB 2.0 signalling, suitable for standard-speed and full-speed USB applications.
How long is the cable and how does length affect use?
The lead measures 1 m, offering a Compact span that reduces clutter and signal attenuation for short-link setups.
Related links
- StarTech.com USB 2.0 Black, 1 m
- StarTech.com USB 2.0 Black, 1 m
- StarTech.com USB Cable USB 2.0 USB Type C 1 m
- StarTech.com USB Cable USB 2.0 Lightning Connector USB Type C 1 m
- StarTech.com USB Cable USB 2.0 USB Type C 1 m
- StarTech.com USB 2.0 Black, 1 m
- StarTech.com USB 2.0 Black, 1 m
- StarTech.com USB 2.0 Black, 1 m

