StarTech.com USB 2.0, Male USB Type A to Male Mini USB Type B, Black, 300 mm

Subtotal (1 unit)*

$19.38

(exc. GST)

$21.32

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 29 left, ready to ship
  • Plus 1,210 left, ready to ship from another location
Units
Per unit
1 +$19.38

*price indicative

Sponsored
StarTech.com
RS Stock No.:
193-2889
Distrelec Article No.:
302-33-456
Mfr. Part No.:
USBMUSBFM1
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

USB Cable

Cable Length

300mm

Connector Type A

USB Type A

Connector Type B

Mini USB Type B

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Hazardous Area Certification

No

Standards/Approvals

RoHS, CE, REACH

StarTech.com USB Cable, 300mm Length, 480Mbps Data Transfer Rate - USBMUSBFM1


Need to hook up two devices with different USB port types? Make the connection with this USB cable from StarTech.com. It has a female USB-A connector and a male mini USB-B connector, so you can bring your setup together without fuss. Use it to transfer data between your computer and devices like cameras or MP3 players.

Quick transfersAs it supports data transfer speeds up to 480Mbps, the unit lets you move files in a jiffy.

Compact sizeThanks to its compact length of 300mm, it easily tucks into a bag when you're on the move.

• PVC cable jacket for resistance to abrasion and wear

• Plug-and-play design for hassle-free use straight away

The cable is the equivalent to 1ft in length, allowing you to position your devices close by.

FAQs


Can this cable handle extreme temperatures?Yes, this product has a wide operating temperature range between -20°C and +60°C, so it handles harsh server room conditions without loss of performance.

Being a StarTech product, not only does it include a lifetime warranty and lifetime technical support, but you can buy with confidence that the materials are of the highest standard and durability. The cable jacket is made from hard-wearing PVC, protecting everything inside.

Features and Benefits


• Plug-and-play

• 300mm/1ft cable with no loss of signal quality

• High quality materials

• Female type A USB 2.0

• Male type mini B USB 2.0

• Data transfer rates of 480mbps

What is a USB cable connection?


USB stands for Universal Serial Bus and is used to connect peripheral devices such as phones, keyboards, cameras, or printers and scanners. The connection serves to transfer power or data between your computer and a second attachment device so that the latter can perform its task. The USB was created to simplify connection by reducing the number of different connection types.

What kind of USB cables are there?


There are many different types of USB connectors out there and it's easy to get confused. To make it simple, let's split them into two categories: generation 1.0-2.0 and generation 3.0-3.1.

Generation 1.0 - 2.0 connection types include:

• USB A

• USB B

• USB Mini-A

• USB Mini-B

• USB Micro-A

• USB Micro-B

Generation 3.0 - 3.1 connection types include:

• USB A

• USB B

• USB Micro-B

• USB C

You can differentiate between 1.0, 2.0 and 3.0 USB connectors by looking at the colour of the plastic inside the connection end. They will be either white, black or blue respectively.

What is a male USB cable?


A male connector will fit into a female counterpart.

What's in the box?


• 1x 1ft USB A to mini B 2.0 cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy