StarTech.com USB 2.0, Male USB Type A to Male Mini USB Type B, Black, 2 m
- RS Stock No.:
- 193-2863
- Distrelec Article No.:
- 302-33-418
- Mfr. Part No.:
- USBAMB2MD
- Brand:
- StarTech.com
Subtotal (1 unit)*
$13.90
(exc. GST)
$15.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship
- Plus 168 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.90 |
*price indicative
- RS Stock No.:
- 193-2863
- Distrelec Article No.:
- 302-33-418
- Mfr. Part No.:
- USBAMB2MD
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 2m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | Mini USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | REACH, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 2m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B Mini USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals REACH, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
StarTech.com USB Cable, USB A to Mini USB B Male Connectors, 480Mbit/s Transfer Rate - USBAMB2MD
Get connected in a jiffy with this USB cable from StarTech.com. It's used to hook up a male USB A computer or power bank port to a device with a mini USB B male port. Once plugged in, you can use it to power your device or transfer data to it. A cable like this one is often used with DSLR cameras, prosumer camcorders and media interfaces.
Features & Benefits
Speedy signal transferGet data moving in a flash, thanks to the 480Mbit/s maximum transfer rate.
Braided shieldingAn aluminium-Mylar foil braid guards the conductors against electromagnetic interference, so you get reliable signals.
• Tough PVC cable jacket withstands damage to deliver a long lifespan
• 2-metre lead for easy reach between components
• Nickel-plated contacts for dependable signal transfers
FAQs
How much does this USB cable weigh?The lightweight cable weighs only 43g, so it's easy to slip into your laptop bag.
What is a USB cable connection?
USB stands for Universal Serial Bus and is used to connect peripheral devices such as phones, keyboards, cameras, or printers and scanners. The connection serves to transfer power or data between your computer and a second attachment device so that the latter can perform its task. The USB was created to simplify connection by reducing the number of different connection types.
Whats in the box?
• 1x 1m 2.0 USB A to Mini B (up angled) cable

