Roline USB 3.1, Female USB Type C to Female HDMI, Silver, 100 mm
- RS Stock No.:
- 144-8654
- Mfr. Part No.:
- 12.03.3210-10
- Brand:
- Roline
Get a bulk buy discount
Add 15 more to save $32.25
View bulk pricing optionsSubtotal (1 unit)*
$125.15
(exc. GST)
$137.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $125.15 | - |
| 15 - 74 | $123.00 | $32.25 |
| 75 + | $101.22 | $1,794.75 |
*price indicative
- RS Stock No.:
- 144-8654
- Mfr. Part No.:
- 12.03.3210-10
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | USB Cable | |
| Cable Length | 100mm | |
| Connector Type A | USB Type C | |
| Connector Type B | HDMI | |
| USB Version | USB 3.1 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Silver | |
| Jacket Material | Polyvinyl Chloride | |
| Hazardous Area Certification | No | |
| Standards/Approvals | FCC, CE, REACH Compliant | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type USB Cable | ||
Cable Length 100mm | ||
Connector Type A USB Type C | ||
Connector Type B HDMI | ||
USB Version USB 3.1 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Silver | ||
Jacket Material Polyvinyl Chloride | ||
Hazardous Area Certification No | ||
Standards/Approvals FCC, CE, REACH Compliant | ||
- COO (Country of Origin):
- CN
Roline USB Type C to HDMI Adapter
A portable cable adapter that allows you to connect a USB 3.1 Type C device to an HDMI display. This adapter allows you to mirror your display to your HD TV or display.
Features and Benefits
• Portable design with sleek aluminium housing;• No power adapter or driver required;• Easy to use, plug and play device;• Connectors: HDMI Female and USB 3.1 Type C Male;• 10 cm cable length;• Compatible with MacBook, Chromebook Pixel, Asus Zen AiO and other USB 3.1 Type C supported devices
