StarTech.com USB Cable, Male USB Type C to Male, USB 2.0 USB Type C, White, 1 ft

N

Subtotal (1 unit)*

$8.89

(exc. GST)

$9.78

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.89

*price indicative

Sponsored
StarTech.com
RS Stock No.:
828-114
Mfr. Part No.:
USB2CC30CMNCBRWH
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Cable Length

1ft

Product Type

USB Cable

Connector Type A

USB Type C

Connector Type B

USB Type C

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

White

Jacket Material

Thermoplastic Elastomer

Standards/Approvals

CE, RoHS Compliant

Series

USB2

COO (Country of Origin):
VN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy