StarTech.com USB Cable, Male USB Type C to Male, USB 2.0 USB Type C, White, 1 ft
- RS Stock No.:
- 847-727
- Mfr. Part No.:
- USB2CC30CMNCBRWH
- Brand:
- StarTech.com
N
This image is representative of the product range
Subtotal (1 unit)*
$12.42
(exc. GST)
$13.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.42 |
*price indicative
- RS Stock No.:
- 847-727
- Mfr. Part No.:
- USB2CC30CMNCBRWH
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | USB Cable | |
| Cable Length | 1ft | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Jacket Material | Thermoplastic Elastomer | |
| Standards/Approvals | CE, RoHS Compliant | |
| Series | USB2 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type USB Cable | ||
Cable Length 1ft | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Jacket Material Thermoplastic Elastomer | ||
Standards/Approvals CE, RoHS Compliant | ||
Series USB2 | ||
- COO (Country of Origin):
- VN
StarTech USB2 Series USB Cable, 1ft Cable Length, White Jacket - USB2CC30CMNCBRWH
This USB cable provides a short, high-conductivity connection for charging and data transfer between devices that accept USB Type‑C plugs. It is intended for Compact setups where minimal cable length is preferred and for environments requiring a cable with a flexible, soft-feel outer layer. The product conforms to recognised safety and environmental standards and is supplied in a NEUTRAL white finish.
Features and Benefits:
• USB 2.0 signalling supports common charging and data tasks
• Male-to-male Type‑C connectors allow direct device-to-device linking
• Thermoplastic elastomer jacket offers flexible handling
• White jacket aids discreet desk or travel use
• 1 ft length reduces cable clutter and tangling
• Male-to-male Type‑C connectors allow direct device-to-device linking
• Thermoplastic elastomer jacket offers flexible handling
• White jacket aids discreet desk or travel use
• 1 ft length reduces cable clutter and tangling
Applications
• Ideal for short-range charging in portable setups
• Suitable for connecting phones to laptop ports
• Used with docks requiring short interconnects
• Can be used for data synchronisation in Compact workspaces
• Suitable for connecting phones to laptop ports
• Used with docks requiring short interconnects
• Can be used for data synchronisation in Compact workspaces
What connector genders are fitted to the cable?
Both ends are fitted with male Type‑C connectors for plug-to-plug connection.
Which safety or environmental approvals does it carry?
It meets CE marking requirements and complies with RoHS restrictions.
What material is used for the cable jacket and why?
The outer sheath is thermoplastic elastomer, chosen for flexibility and tactile durability.
What colour is the cable jacket and how does that affect visibility?
The jacket is white, which provides a low-profile appearance on light surfaces and easy identification against dark backgrounds.

