StarTech.com USB Cable, Male USB Type C to Male, USB 2.0 USB Type C, White, 1 m
- RS Stock No.:
- 847-723
- Mfr. Part No.:
- USB2CC1MNCBRWH
- Brand:
- StarTech.com
N
This image is representative of the product range
Subtotal (1 unit)*
$29.53
(exc. GST)
$32.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.53 |
*price indicative
- RS Stock No.:
- 847-723
- Mfr. Part No.:
- USB2CC1MNCBRWH
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Jacket Material | Thermoplastic Elastomer | |
| Standards/Approvals | CE, RoHS Compliant | |
| Series | USB2 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Jacket Material Thermoplastic Elastomer | ||
Standards/Approvals CE, RoHS Compliant | ||
Series USB2 | ||
- COO (Country of Origin):
- VN
StarTech USB2 Series USB Cable, 1m Cable Length, USB2.0 Standard - USB2CC1MNCBRWH
This USB cable provides a straightforward connection between two USB Type‑C ports for data and charging tasks. Finished in white, it is intended for general-purpose use where a compact, one-metre link is required and complies with recognised electronic standards for restricted substances and safety.
Features and Benefits:
• USB 2.0 protocol enabling standard‑speed data transfer
• Male-to-male USB‑C connectors for direct device‑to‑device linking
• Thermoplastic elastomer jacket for improved cable flexibility
• White external finish for easy identification in mixed cabling
• Conforms to CE and RoHS specifications for restricted substances
• Male-to-male USB‑C connectors for direct device‑to‑device linking
• Thermoplastic elastomer jacket for improved cable flexibility
• White external finish for easy identification in mixed cabling
• Conforms to CE and RoHS specifications for restricted substances
Applications
• Suitable for linking smartphones to laptops with USB‑C ports
• Ideal for connecting external drives supporting USB2 transfers
• Used with docking stations requiring male‑to‑male cable
• Can be used for charging USB‑C tablets from compatible chargers
• Useful in office setups where a discreet white cable is preferred
• Ideal for connecting external drives supporting USB2 transfers
• Used with docking stations requiring male‑to‑male cable
• Can be used for charging USB‑C tablets from compatible chargers
• Useful in office setups where a discreet white cable is preferred
What connector genders are fitted to the cable?
Both ends are fitted with male USB Type‑C connectors to permit direct connection between host and peripheral devices.
Which material provides the cable sheath and what is its impact?
The sheath is thermoplastic elastomer, which enhances flexibility and resists kinking during routine handling.
What standards does the cable meet for environmental and safety considerations?
It meets CE marking requirements and is compliant with RoHS restrictions on hazardous substances.
What is the cable length and how does that affect placement?
The length is 1 m, offering a balance between reach and minimal excess for desktop or travel use.

