3M USB Cable, Male SDR to Male MDR
- RS Stock No.:
- 624-477
- Mfr. Part No.:
- 7000007630
- Brand:
- 3M
Subtotal (1 pack of 5 units)*
$3,372.23
(exc. GST)
$3,709.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $3,372.23 | $674.446 |
*price indicative
- RS Stock No.:
- 624-477
- Mfr. Part No.:
- 7000007630
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | USB Cable | |
| Connector Type A | SDR | |
| Connector Type B | MDR | |
| Voltage | 30V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS Compliant | |
| Series | 1MX26-X5XX | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type USB Cable | ||
Connector Type A SDR | ||
Connector Type B MDR | ||
Voltage 30V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals RoHS Compliant | ||
Series 1MX26-X5XX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The 3M Camera Link Industrial Camera Cable Assembly, MDR/SDR is ideal for connecting machine vision cameras to frame grabber boards. It features an MDR 26-position plug connector on one end and an SDR 26-position plug connector on the other. It is part of a wide variety of total interconnect solutions from 3M one of the originators of the Camera Link standard. It is used for reliable connections even in tight or complex spaces.
Thumbscrews add connection reliability even for repetitive motion applications
RoHS compliant
