3M USB Cable, Male Micro USB Type B to Male, USB 3.0 USB Type A, Black, 3 m

Subtotal (1 pack of 5 units)*

$746.99

(exc. GST)

$821.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$746.99$149.398

*price indicative

RS Stock No.:
624-416
Mfr. Part No.:
1U30S-MB2-SA2-300
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Cable Length

3m

Product Type

USB Cable Assembly

Connector Type A

Micro USB Type B

Connector Type B

USB Type A

Voltage

30V

USB Version

USB 3.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

RoHS Compliant

Series

1U30S

RoHS Status: Exempt

COO (Country of Origin):
JP
The 3M USB3 Vision Industrial Camera Cable Assembly helps deliver reliable transmission distance up to and beyond 7 meters the longest known transmission distance available in the USB3 Vision standard. This cable assembly features USB Type A and USB Micro B connectors on a cable used for non-repetitive motion applications.

Locking screws for added connection reliability

Thin connector for tight space

RoHS compliant

  • RS Stock No. 0624414
  • Mfr. Part No. 1U30A-MB2-SA1-300-CE
1 Pack of 5
$432.36
  • RS Stock No. 0624420
  • Mfr. Part No. 1U30A-MB2-SA2-300-CE
1 Pack of 5
$468.04
  • RS Stock No. 0624415
  • Mfr. Part No. 1U30S-MB2-SA1-300
1 Pack of 5
$716.65
Each
$63.57

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy