Hama , Male USB Type C to Male USB Type C, Red, 1.5 m
- RS Stock No.:
- 325-276
- Mfr. Part No.:
- 00201560
- Brand:
- Hama
Subtotal (1 unit)*
$52.18
(exc. GST)
$57.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.18 |
*price indicative
- RS Stock No.:
- 325-276
- Mfr. Part No.:
- 00201560
- Brand:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Cable Length | 1.5m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Red | |
| Jacket Material | Nylon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Cable Length 1.5m | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Red | ||
Jacket Material Nylon | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Hama stylish and durable USB cable is designed for both charging and synchronizing smartphones and tablets. It ensures high quality, quick charging when paired with a fast charger, allowing your device to charge at top speed. With maximum compatibility, it works seamlessly with all mobile phones, tablets, and other devices featuring a USB C connection.
Braided Nylon cable sheath
Flexible and at the same time extremely resilient materials
Particularly stable aluminium connectors with special strain relief
Data cable with a speed of up to 480 Mbit/s for high speed data transmission
Gold plated plugs with low contact resistance for secure signal transmission
