Hama , Male USB Type C to Male USB Type C, Blue, 1.5 m

Subtotal (1 unit)*

$52.18

(exc. GST)

$57.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$52.18

*price indicative

RS Stock No.:
325-272
Mfr. Part No.:
00201557
Brand:
Hama
Find similar products by selecting one or more attributes.
Select all

Brand

Hama

Cable Length

1.5m

Product Type

USB Cable

Connector Type A

USB Type C

Connector Type B

USB Type C

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Blue

Jacket Material

Nylon

Standards/Approvals

No

COO (Country of Origin):
CN
The Hama Stylish and long lasting USB cable designed for charging and synchronizing smartphones and tablets. This high quality cable supports quick charging when paired with a compatible charger, allowing you to charge your mobile phone at top speed. It offers maximum compatibility with all mobile phones, tablets, and other devices with a USB C connection. The braided nylon sheath adds durability, prevents tangling, and makes it easy to wind up for storage.

Flexible and at the same time extremely resilient materials

Particularly stable aluminium connectors with special strain relief

Data cable with a speed of up to 480 Mbit/s for high speed data transmission

Gold plated plugs with low contact resistance for secure signal transmission

Trendy mobile phone charging cable with reflective elements is an unusual eye catcher

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy