L-Com USB Cable, Male USB to Male, USB 3.0 USB, Blue, 300 mm

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$95.47

(exc. GST)

$105.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 169 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$95.47-
10 +$87.528%

*price indicative

RS Stock No.:
287-347
Mfr. Part No.:
CAVISU3AMICB-03M
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Cable Length

300mm

Product Type

USB Cable

Connector Type A

USB

Connector Type B

USB

USB Version

USB 3.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Blue

Jacket Material

Polyvinyl Chloride

Standards/Approvals

California Proposition 65, REACH, TSCA, RoHS

Series

CAVISU3AMICB

COO (Country of Origin):
CN
The L-Com USB 3.0 Micro B plug assembly is designed to meet the demands of modern connectivity with its robust construction and exceptional performance capabilities. Engineered with a focus on reliability, it features twisted pair wiring for optimal data transmission speeds, ensuring minimal interference. The cable includes a high quality PVC jacket that not only enhances durability but also adds an aesthetic appeal with its striking blue colour.

Rigorous testing ensures high reliability and operational integrity

Elegant blue colour adds a professional touch to your setup

Individually packaged for convenience and ease of distribution

Suitable for various applications making it a versatile choice

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy