L-Com USB Cable, Female USB to Female, USB 3.0 USB Type A, Blue, 2 m
- RS Stock No.:
- 297-477
- Mfr. Part No.:
- CAU3AX-2M
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save $70.60
View bulk pricing optionsSubtotal (1 unit)*
$84.47
(exc. GST)
$92.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 11 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $84.47 | - |
| 10 + | $77.41 | $70.60 |
*price indicative
- RS Stock No.:
- 297-477
- Mfr. Part No.:
- CAU3AX-2M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 2m | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.0 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Blue | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS, California Proposition 65, TSCA, REACH | |
| Series | CAU3AX | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 2m | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB Type A | ||
USB Version USB 3.0 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Blue | ||
Jacket Material PVC | ||
Standards/Approvals RoHS, California Proposition 65, TSCA, REACH | ||
Series CAU3AX | ||
- COO (Country of Origin):
- CN
The L-Com USB 3.0 cable is designed to ensure high speed data transfer and reliable connectivity. Ideal for both personal and professional use, this cable accommodates a variety of applications, making it a versatile solution for your connectivity needs. The robust construction features an outer jacket of durable PVC, providing protection against daily wear and tear. With its overall length of 2 meters, it offers ample reach for various setups while maintaining a neat appearance.
Designed with dual twisted pairs for enhanced signal integrity
Compact and lightweight design makes it easy to carry and store
Individual packaging ensures the product arrives in pristine condition
Versatile compatibility with a range of USB 3.0 devices
