L-Com USB Cable, Male USB to Male, USB 2.0 USB Type A, Light Grey, 1 m
- RS Stock No.:
- 287-321
- Mfr. Part No.:
- CSMUAA-1M
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$25.11
(exc. GST)
$27.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $25.11 | - |
| 10 + | $23.04 | 8% |
*price indicative
- RS Stock No.:
- 287-321
- Mfr. Part No.:
- CSMUAA-1M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Light Grey | |
| Jacket Material | PVC | |
| Standards/Approvals | California Proposition 65, TSCA, REACH, RoHS | |
| Series | CSMUAA | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Light Grey | ||
Jacket Material PVC | ||
Standards/Approvals California Proposition 65, TSCA, REACH, RoHS | ||
Series CSMUAA | ||
RoHS Status: Exempt
The L-Com high quality USB cables utilise revision 2.0 compliant bulk cable. Twisted pair data lines help reduce crosstalk while 20 AWG power conductors enable maximum power transfer.
Foil plus braid shield provides maximum protection against EMI and RFI
Transfer rates up to 480Mbps meets USB 2.0 requirements
Moulded backshells provide durability and increased strength at cable entry point
Related links
- L-Com USB Cable USB 2.0 USB 1 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 1 m
- L-Com USB Cable USB 2.0 USB Type A 1 m
- L-Com USB Cable USB 2.0 USB B Grey, 1 m
- L-Com USB Cable USB 2.0 USB Type A 1 m
- L-Com USB Cable USB 2.0 USB Type A 1 m
- L-Com USB Cable USB 2.0 USB B Dark Grey, 1 m
- L-Com USB Cable USB 2.0 USB Type A 3 m
