L-Com USB Cable, Male USB to Male, USB 3.0 USB Type A, Blue, 500 mm
- RS Stock No.:
- 287-113
- Mfr. Part No.:
- CAU3AA-05M
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$49.91
(exc. GST)
$54.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $49.91 | - |
| 10 + | $45.79 | 8% |
*price indicative
- RS Stock No.:
- 287-113
- Mfr. Part No.:
- CAU3AA-05M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 500mm | |
| Connector Type A | USB | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Blue | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS, TSCA, California Proposition 65, REACH | |
| Series | CAU3AA | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 500mm | ||
Connector Type A USB | ||
Connector Type B USB Type A | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Blue | ||
Jacket Material PVC | ||
Standards/Approvals RoHS, TSCA, California Proposition 65, REACH | ||
Series CAU3AA | ||
The L-Com USB 3.0 cable is designed for optimum data transmission and reliability. With a sleek design and robust construction, it ensures superior performance for your connectivity needs. Perfect for high speed data transfer, this cable is compatible with an array of devices, making it an ideal choice for both personal and professional use.
Provides high speed data transfer capabilities
Engineered with durable PVC for long lasting use
Compatible with a wide range of devices for versatile applications
Designed for optimal flexibility while maintaining robust performance
Ideal for both commercial and personal usage scenarios
Related links
- L-Com USB Cable USB 3.0 USB Type A 500 mm
- L-Com USB Cable USB 3.0 USB Type A 500 mm
- L-Com USB Cable USB 3.0 USB B 500 mm
- L-Com USB Cable USB 3.0 USB 500 mm
- L-Com USB Cable USB 3.0 USB B Blue, 500 mm
- L-Com USB Cable USB 3.0 USB Type A 800 mm
- L-Com USB Cable USB 3.0 USB Type C 500 mm
- L-Com USB Cable USB 3.0 USB 3.0 500 mm
