L-Com USB Cable, Male USB to Male, USB 3.0 Type A, Black, 500 mm
- RS Stock No.:
- 297-797
- Mfr. Part No.:
- U3A00077-05M
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$112.17
(exc. GST)
$123.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $112.17 |
| 10 + | $102.84 |
*price indicative
- RS Stock No.:
- 297-797
- Mfr. Part No.:
- U3A00077-05M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 500mm | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | Type A | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | California Proposition 65, TSCA, RoHS, REACH | |
| Series | U3A00077 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 500mm | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B Type A | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals California Proposition 65, TSCA, RoHS, REACH | ||
Series U3A00077 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com cable assembly is designed to meet the demanding requirements of USB 3.0 technology, providing exceptional performance for a wide array of applications. Engineered with high quality materials, it ensures reliable data transmission while maintaining durability and flexibility. The innovative design features shielded twisted pairs to minimise interference and enhance signal integrity, making it an ideal choice for professionals. With a length of half a metre, this cable delivers convenience without compromising on performance, perfect for tight spaces or portable devices.
Robust PVC jacket provides enhanced protection against wear and tear
Compact length allows for easy connection in confined spaces
Multiple conductor types support various data and power requirements
High quality materials ensure reliable performance over time
Versatile design suitable for both consumer and professional applications
Related links
- L-Com USB Cable USB 3.0 USB Type C 500 mm
- L-Com USB Cable USB 3.0 USB B 500 mm
- L-Com USB Cable USB 3.0 USB Type A 500 mm
- L-Com USB Cable USB 3.0 USB 3.0 500 mm
- L-Com USB Cable USB 2.0 USB 500 mm
- L-Com USB Cable USB 2.0 USB Type A 500 mm
- L-Com USB Cable USB 2.0 USB B Black, 500 mm
- L-Com USB Cable USB 3.0 USB 500 mm
