L-Com USB Cable, Male USB to Male, USB 3.0 USB Type A, Black, 500 mm

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$142.84

(exc. GST)

$157.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$142.84-
10 +$130.908%

*price indicative

RS Stock No.:
297-795
Mfr. Part No.:
U3A00075-05M
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

USB Cable

Cable Length

500mm

Connector Type A

USB

Connector Type B

USB Type A

USB Version

USB 3.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

REACH, TSCA, RoHS, California Proposition 65

Series

U3A00057

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com USB 3.0 Type C cable is designed to deliver superior connectivity, providing seamless data transmission up to 5Gbps. Its high quality construction features a robust moulded hood made of durable PVC, ensuring longevity and reliability in various applications. The cable boasts twisted pairs of 32AWG stranded tinned copper wires, significantly reducing interference and enhancing signal integrity. Ideal for devices requiring robust connections, this USB cable meets the demands of both everyday and professional use.

Equipped with twisted pair wiring for reduced crosstalk

Made with a durable PVC moulded hood for enhanced protection

Comprehensive shielding to improve signal integrity

Designed for heavy duty usage in professional environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy