L-Com USB Cable, Male USB to Male USB Type A, Light Grey, 500 mm
- RS Stock No.:
- 297-685
- Mfr. Part No.:
- UPMAAGND-05M
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save $29.10
View bulk pricing optionsSubtotal (1 unit)*
$35.24
(exc. GST)
$38.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $35.24 | - |
| 10 + | $32.33 | $29.10 |
*price indicative
- RS Stock No.:
- 297-685
- Mfr. Part No.:
- UPMAAGND-05M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 500mm | |
| Connector Type A | USB | |
| Connector Type B | USB Type A | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Light Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | California Proposition 65, REACH, TSCA, RoHS | |
| Series | UPMAAGND | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 500mm | ||
Connector Type A USB | ||
Connector Type B USB Type A | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Light Grey | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals California Proposition 65, REACH, TSCA, RoHS | ||
Series UPMAAGND | ||
RoHS Status: Exempt
The L-Com USB Series A cable assembly is designed for optimal performance, offering a reliable connection for various devices. With its durable construction and attention to detail, this cable ensures efficient data and power transmission, making it an ideal choice for both commercial and personal applications. The intelligent design features a PVC outer jacket that not only provides protection but also enhances the flexibility of the cable, facilitating ease of use in tight spaces. Its gold plated contacts ensure minimal signal loss, enhancing connectivity and performance.
Compact design allows for easy installation in restricted spaces
Designed for both data transfer and power delivery
Moulded hood provides additional strain relief for longevity
Optimised for both commercial and personal use
Complies with stringent regulatory standards which ensuring quality
Related links
- L-Com USB Cable USB 2.0 USB Type A 500 mm
- L-Com USB Cable USB 2.0 USB B Light Grey, 500 mm
- L-Com USB Cable USB 2.0 USB 500 mm
- L-Com USB Cable USB 2.0 USB Type A 500 mm
- L-Com USB Cable USB 2.0 USB B Grey, 500 mm
- L-Com USB Cable USB 2.0 USB B Grey, 500 mm
- L-Com USB Cable USB 2.0 USB Type A 500 mm
- L-Com USB Cable USB 2.0 USB 500 mm
