L-Com USB Cable, Male USB to Male, USB 2.0, Grey, 800 mm
- RS Stock No.:
- 287-261
- Mfr. Part No.:
- CAA-90RB-075M
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save $31.40
View bulk pricing optionsSubtotal (1 unit)*
$38.38
(exc. GST)
$42.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $38.38 | - |
| 10 + | $35.24 | $31.40 |
*price indicative
- RS Stock No.:
- 287-261
- Mfr. Part No.:
- CAA-90RB-075M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 800mm | |
| Connector Type A | USB | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | California Proposition 65, REACH, RoHS, TSCA | |
| Series | CAA-90RB | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 800mm | ||
Connector Type A USB | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals California Proposition 65, REACH, RoHS, TSCA | ||
Series CAA-90RB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com rugged and reliable cable assembly is expertly designed for seamless connectivity in various applications. Engineered with a focus on performance, this assembly ensures impeccable data transmission while maintaining robust structural integrity. With versatile USB Series A and Series B connectors, it provides unmatched compatibility and ease of use. The fine craftsmanship includes a moulded hood and strain relief, enhancing durability and user experience. This cable is not only RoHS compliant but also meets stringent USB 2.0 requirements, assuring you of its quality and safety standards.
Moulded hood design enhances durability and flexibility
Strain relief prevents wear and tear at connection points
Constructed with high quality materials for superior performance
RoHS compliant which ensuring eco friendliness and safety
Individually packaged to maintain quality during transport
Related links
- L-Com USB Cable USB 2.0 USB Type A 800 mm
- L-Com USB Cable USB 2.0 USB 800 mm
- L-Com USB Cable USB 2.0 USB Type A 800 mm
- L-Com USB Cable USB 2.0 USB B Grey, 800 mm
- L-Com USB Cable USB 2.0 300 mm
- L-Com USB Cable USB 2.0 USB B Black, 800 mm
- L-Com USB Cable USB 2.0 USB Type A 800 mm
- L-Com USB Cable USB 3.0 USB Type A 800 mm
