L-Com USB Cable, Male USB to Male, USB 2.0 USB Type A, Light Grey, 500 mm

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$35.49

(exc. GST)

$39.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$35.49-
10 +$32.538%

*price indicative

RS Stock No.:
287-382
Mfr. Part No.:
UPMAA-05M
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

USB Cable

Cable Length

500mm

Connector Type A

USB

Connector Type B

USB Type A

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Light Grey

Jacket Material

Polyvinyl Chloride

Standards/Approvals

TSCA, REACH, California Proposition 65, RoHS

Series

UPMA5

RoHS Status: Exempt

The L-Com USB series A cable offers exceptional connectivity for modern devices, designed with intricate attention to both performance and durability. This high quality cable ensures reliable data transmission and power delivery, making it ideal for users who require a robust solution for charging and data transfer. The PVC outer jacket not only adds to its sleek appearance but also enhances resilience against wear and tear. With a configuration tailored for seamless integration in various applications, this cable emerges as a trusted choice for those who seek both functionality and aesthetic appeal.

Equipped with tightly twisted pairs to reduce interference

Designed to meet stringent USB 2.0 requirements for reliable performance

Includes a drain wire for superior shielding and protection

Suitable for both data transfer and power delivery conveniently

Offers a panel mount form factor for secure installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy