StarTech.com USB Cable, Male USB Type C to Male, USB 2.0 USB Type C, White, 3 m
- RS Stock No.:
- 277-337
- Mfr. Part No.:
- USB2EPR3MW
- Brand:
- StarTech.com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$47.99
(exc. GST)
$52.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $47.99 |
| 10 + | $44.14 |
*price indicative
- RS Stock No.:
- 277-337
- Mfr. Part No.:
- USB2EPR3MW
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | USB Cable | |
| Cable Length | 3m | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| Voltage | 48V | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Jacket Material | Thermoplastic Elastomer | |
| Standards/Approvals | FCC, Compliant with PCIe 3.0, RoHS Compliant, Supports DisplayPort 1.4 with DSC, CE, USB-IF Certified | |
| Series | USB2 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type USB Cable | ||
Cable Length 3m | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
Voltage 48V | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Jacket Material Thermoplastic Elastomer | ||
Standards/Approvals FCC, Compliant with PCIe 3.0, RoHS Compliant, Supports DisplayPort 1.4 with DSC, CE, USB-IF Certified | ||
Series USB2 | ||
- COO (Country of Origin):
- VN
StarTech USB2 Series USB Cable, 3M Cable Length, White Jacket - USB2EPR3MW
This USB cable is a 3 m, male-to-male USB Type-C lead engineered for data and power interconnects in industrial and laboratory settings. It supports USB 2.0 signalling while enabling higher-voltage power delivery and alternate‑mode video transmission, making it suitable where Compact C‑type connectivity is required without sacrificing compatibility or regulatory approvals.
Features and Benefits:
• Supports 48V supply for higher‑voltage power delivery and charging
• Conforms with USB‑IF certification for interoperability assurance
• Compatible with DisplayPort 1.4 with DSC for video over USB‑C
• Meets PCIe 3.0 electrical compliance for system integration
• Constructed with thermoplastic elastomer jacket for flexible routing
• Achieves RoHS compliance and recognised safety approvals
• Conforms with USB‑IF certification for interoperability assurance
• Compatible with DisplayPort 1.4 with DSC for video over USB‑C
• Meets PCIe 3.0 electrical compliance for system integration
• Constructed with thermoplastic elastomer jacket for flexible routing
• Achieves RoHS compliance and recognised safety approvals
Applications
• Suitable for powering equipment requiring 48V via USB‑C
• Ideal for linking instrumentation that uses DisplayPort alt‑mode
• Used with electronics test benches needing PCIe 3.0 signalling compatibility
• Can be used for cable runs between devices requiring USB‑IF certified connectors
• Used for integration in automation setups where flexible cabling is advantageous
• Ideal for linking instrumentation that uses DisplayPort alt‑mode
• Used with electronics test benches needing PCIe 3.0 signalling compatibility
• Can be used for cable runs between devices requiring USB‑IF certified connectors
• Used for integration in automation setups where flexible cabling is advantageous
What connectors are fitted at each end and how are they oriented?
Both ends use male USB Type‑C connectors, suitable for reversible insertion into C‑type ports.
Which standard covers the cables data signalling capability?
The lead supports USB 2.0 signalling, providing legacy high‑speed USB data rates for compatible devices.
What materials are used for the outer sheath and why does it matter?
The jacket is MADE from thermoplastic elastomer, offering flexibility and mechanical resilience for repeated routing.
What approvals and standards has the cable met that affect system acceptance?
It carries USB‑IF certification Plus CE and FCC markings, and conforms to RoHS requirements for restricted substances.
Related links
- StarTech.com USB Cable USB 2.0 USB Type C 3 m
- StarTech.com USB Cable USB 2.0 USB 2.0 Type C 3 m
- StarTech.com USB Cable USB 2.0 USB Type C 1 m
- StarTech.com USB Cable USB 2.0 USB Type C 1 m
- StarTech.com USB Cable USB 2.0 USB Type C 4 m
- StarTech.com USB Cable USB 2.0 USB Type C 2 m
- StarTech.com USB Cable USB 2.0 USB Type C 2 m
- RND USB Cable USB 2.0 Lightning Connector 3 m

