StarTech.com USB Cable, Male USB 2.0 Type A to Male, USB 2.0 USB 2.0 Type C, White, 2 m
- RS Stock No.:
- 473-446
- Mfr. Part No.:
- USB2AC2MNCWHE
- Brand:
- StarTech.com
Subtotal (1 unit)*
$22.22
(exc. GST)
$24.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.22 |
*price indicative
- RS Stock No.:
- 473-446
- Mfr. Part No.:
- USB2AC2MNCWHE
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | USB Cable Assembly | |
| Cable Length | 2m | |
| Connector Type A | USB 2.0 Type A | |
| Connector Type B | USB 2.0 Type C | |
| Voltage | 5V | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Jacket Material | Thermoplastic Elastomer | |
| Standards/Approvals | RoHS | |
| Series | USB2 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type USB Cable Assembly | ||
Cable Length 2m | ||
Connector Type A USB 2.0 Type A | ||
Connector Type B USB 2.0 Type C | ||
Voltage 5V | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Jacket Material Thermoplastic Elastomer | ||
Standards/Approvals RoHS | ||
Series USB2 | ||
- COO (Country of Origin):
- VN
StarTech USB2 Series USB Cable Assembly, 2m Cable Length, White Jacket - USB2AC2MNCWHE
This USB cable assembly connects USB‑A hosts to USB‑C devices for data transfer and power delivery at USB 2.0 speeds. It is intended for use where a simple, standard‑speed link is required between legacy equipment and newer Type‑C peripherals, with a flexible white jacket suited to industrial and laboratory environments.
Features and Benefits:
• USB 2.0 signalling for data transfer and device synchronisation
• 5V power capacity for Basic charging and peripheral power
• Male‑to‑male termination for direct host‑to‑device connections
• 2 m length for extended reach without intermediary hubs
• Thermoplastic elastomer jacket providing flexible durability
• RoHS‑compliant construction reducing restricted substance content
• 5V power capacity for Basic charging and peripheral power
• Male‑to‑male termination for direct host‑to‑device connections
• 2 m length for extended reach without intermediary hubs
• Thermoplastic elastomer jacket providing flexible durability
• RoHS‑compliant construction reducing restricted substance content
Applications
• Suitable for connecting control PCs to USB‑C instrumentation
• Ideal for firmware updates on manufacturing equipment
• Used with test benches requiring USB‑A host interfaces
• Can be used for charging handheld diagnostic devices
• Used for data logging between legacy hosts and new sensors
• Ideal for firmware updates on manufacturing equipment
• Used with test benches requiring USB‑A host interfaces
• Can be used for charging handheld diagnostic devices
• Used for data logging between legacy hosts and new sensors
What connector types are fitted at each end?
One end carries a USB Type‑A plug and the other a USB Type‑C plug, both as male terminations for direct connection.
How does the jacket material affect cable handling?
The thermoplastic elastomer jacket increases flexibility and resists kinking, aiding routing in confined panels and cable trays.
Is this cable suitable for high‑power charging?
It is designed for standard 5V supply levels and not for elevated USB Power Delivery voltages or high‑current fast‑charging scenarios.
Does the cable meet environmental substance restrictions?
The construction adheres to RoHS requirements limiting specified hazardous materials during manufacture.
Related links
- StarTech.com USB Cable USB 2.0 USB Type C 2 m
- StarTech.com USB 2.0 White, 2 m
- StarTech.com USB 2.0 White, 2 m
- StarTech.com USB Cable USB 2.0 USB Type C 1 m
- StarTech.com USB Cable USB 2.0 USB Type C 1 m
- StarTech.com USB Cable USB 2.0 USB Type C 4 m
- StarTech.com USB Cable USB 2.0 USB Type C 3 m
- StarTech.com USB Cable USB 2.0 USB 2.0 Type C 3 m

