Ohaus USB Cable, Male USB to Male USB
- RS Stock No.:
- 192-429
- Mfr. Part No.:
- 30699120
- Brand:
- Ohaus
Subtotal (1 unit)*
$191.20
(exc. GST)
$210.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $191.20 |
*price indicative
- RS Stock No.:
- 192-429
- Mfr. Part No.:
- 30699120
- Brand:
- Ohaus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Product Type | USB Cable Assembly | |
| Connector Type A | USB | |
| Connector Type B | USB | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Product Type USB Cable Assembly | ||
Connector Type A USB | ||
Connector Type B USB | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH USB device interface kit i-DT33 for OHAUS Defender 3000 bench scale includes a cable and PCB board. It is sourced from CN.
Screws
Connecting cable