Phoenix Contact USB Type A, USB Type C to USB Type C, 1.8 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$72.34

(exc. GST)

$79.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$72.34
10 +$70.33

*price indicative

RS Stock No.:
135-851
Mfr. Part No.:
2404677
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

USB Cable

Cable Length

1.8m

Connector Type A

USB Type A, USB Type C

Connector Type B

USB Type C

Standards/Approvals

EU RoHS, CHINA RoHS, EU REACH SVHC

COO (Country of Origin):
DE
The Phoenix Contact versatile connecting cable is ideal for linking your controller to a PC with its USB A to USB C connection. It offers seamless connectivity and reliable performance for your programming needs. With a compact design and high quality construction, this cable ensures a secure and stable connection every time.

Compliant with EU RoHS substance requirements for environmental friendliness

Designed for long lasting performance and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy