Siemens , Male USB Type A to Male USB, Black, 2.5 m
- RS Stock No.:
- 113-912
- Mfr. Part No.:
- 6AV6881-0AF21-0LC0
- Brand:
- Siemens
Subtotal (1 unit)*
$199.86
(exc. GST)
$219.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $199.86 |
*price indicative
- RS Stock No.:
- 113-912
- Mfr. Part No.:
- 6AV6881-0AF21-0LC0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | USB Cable | |
| Cable Length | 2.5m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Plastic | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type USB Cable | ||
Cable Length 2.5m | ||
Connector Type A USB Type A | ||
Connector Type B USB | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Plastic | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Siemens cable features a 2.5 meter length with IP67 rated connectors, suitable for standard USB connections.
USB 2.0 type D to type A
Suited for indoor use
Related links
- Siemens USB Cable USB 2.0 USB Type A 2.5 m
- Siemens 2.5 m
- Siemens Black, 800 mm
- WAGO Connecting Cable Black, 2.5 m
- Siemens Fibre Optic Cable Black, 2.5 m
- Van Damme Male XLR3 to Female XLR3 XLR Cable 2.5 m
- RS PRO Male RCA to Male RCA x 2 RCA Cable 2.5 m
- Lapp Black 2.5 mm² Hook Up Wire 4160501, Polyvinyl Chloride
