Lapp MULTI-STANDARD SC 2.1 Series Black 2.5 mm² Hook Up Wire, 100 m, 4160501, PVC
- RS Stock No.:
- 724-4282
- Distrelec Article No.:
- 301-80-509
- Mfr. Part No.:
- 4160501
- Brand:
- Lapp
Add 25 more to save -
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$162.37
(exc. GST)
$178.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 11 unit(s) shipping from 23 February 2027
- Plus 5 unit(s) shipping from 04 May 2027
- Plus 8 unit(s) shipping from 08 June 2027
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 24 | $162.37 | $1.624 | - |
| 25 + | $161.44 | $1.614 | - |
*price indicative
- RS Stock No.:
- 724-4282
- Distrelec Article No.:
- 301-80-509
- Mfr. Part No.:
- 4160501
- Brand:
- Lapp
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 2.5mm² | |
| Jacket Colour | Black | |
| Cable Length | 100m | |
| Voltage | 450V, 750V, 600V | |
| Outside Diameter | 4mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Tinned Copper | |
| Sub Type | Multi-Standard Single Core | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | H07V-K ⊲HAR⊳ (*) acc. to EN 50525-2-31, UL (AWM) Style 1015, UL 758 (File No. E63634), UL (MTW): UL 1063 (File E198296), CSA (TEW): C22.2 No. 127-18 | |
| Jacket Material | PVC | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 UL VW-1 acc. to UL 1581 § 1080 UL FT2 acc. to UL 1581 § 1100 CSA FT1 acc. to CSA C22.2 No. 2256 § 9.3 | |
| Series | MULTI-STANDARD SC 2.1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 2.5mm² | ||
Jacket Colour Black | ||
Cable Length 100m | ||
Voltage 450V, 750V, 600V | ||
Outside Diameter 4mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Tinned Copper | ||
Sub Type Multi-Standard Single Core | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals H07V-K ⊲HAR⊳ (*) acc. to EN 50525-2-31, UL (AWM) Style 1015, UL 758 (File No. E63634), UL (MTW): UL 1063 (File E198296), CSA (TEW): C22.2 No. 127-18 | ||
Jacket Material PVC | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 UL VW-1 acc. to UL 1581 § 1080 UL FT2 acc. to UL 1581 § 1100 CSA FT1 acc. to CSA C22.2 No. 2256 § 9.3 | ||
Series MULTI-STANDARD SC 2.1 | ||
Hazardous Area Certification No | ||
Lapp Hook Up Wire, 100 m Length, Tinned Copper Conductor - 4160501
Features & Benefits
Applications
Can this wire be used for control cabinet wiring?
Will this wire work with insulated conductor end sleeves?
Is this wire flame-retardant?
Related links
- Lapp H07V-K Series Black 2.5 mm² Hook Up Wire 100 m Polyvinyl Chloride
- RS PRO FLEXIBLE BK Series Black 2.5 mm² Hook Up Wire 50 Polyvinyl Chloride, Polyvinyl Chloride
- RS PRO 6491X Series Black 2.5 mm² Hook Up Wire 7 Polyvinyl Chloride
- NEMIQ 50995 Series Black 2.5 mm² Hook Up Wire 100 m 50995-100
- NEMIQ 50995 Series White 1 Polyvinyl Chloride, 50995-21-100
- NEMIQ 50995 Series Yellow 1 Polyvinyl Chloride, 50995-15-100
- RS PRO H07V-K Series Black 2.5 mm² Hook Up Wire 45 Polyvinyl Chloride
- Lapp H07Z-K Series Black 2.5 mm² Hook Up Wire 4726012, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
