Van Damme Male XLR3 to Female XLR3 XLR Cable, Black, 2.5 m

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 bag of 5 units)*

$247.60

(exc. GST)

$272.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 24$247.60$49.52-
25 - 49$243.26$48.6521%
50 +$238.74$47.7483%

*price indicative

RS Stock No.:
379-9416
Mfr. Part No.:
101-458RS/5
Brand:
Van Damme
Find similar products by selecting one or more attributes.
Select all

Brand

Van Damme

Connector Type A

XLR3

Product Type

XLR Cable

Connector Type B

XLR3

Connector Gender A

Male

Connector Gender B

Female

Length

2.5m

Jacket Colour

Black

Standards/Approvals

No

COO (Country of Origin):
GB

XLR to XLR Cable Assemblies


Van Damme 6.35mm OFC standard XKE or starquad microphone cable terminated with Neutrik NC3MXX male XLR to NC3FXX female XLR. Starquad cable construction gives better rejection of RFI and EMI interface.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy