Expert by Facom Universal Joint E117264, 1/2 In Universal Joint, Bore 12mm, 40mm Length
- RS Stock No.:
- 255-2781
- Mfr. Part No.:
- E117264
- Brand:
- Expert by Facom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 255-2781
- Mfr. Part No.:
- E117264
- Brand:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Bore Diameter | 12mm | |
| Product Type | Universal Joint | |
| Overall Length | 40mm | |
| Joint Type | 1/2 In Universal Joint | |
| Hub Diameter | 24mm | |
| Hub Type | Bored Hub | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN 3123, ISO 1174-1, ISO 3316 | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Bore Diameter 12mm | ||
Product Type Universal Joint | ||
Overall Length 40mm | ||
Joint Type 1/2 In Universal Joint | ||
Hub Diameter 24mm | ||
Hub Type Bored Hub | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN 3123, ISO 1174-1, ISO 3316 | ||
- COO (Country of Origin):
- TW
The Expert by Facom 1/2 universal joint made by chrome vanadium steel and has high chrome finish.
140 g weight
Related links
- Expert by Facom Universal Joint E117360 Bore 8 mm, 25.2mm Length
- Bosch Rexroth Universal Joint 3842562087 Plain 40mm Length
- RS PRO Universal Joint Plain 40mm Length
- Bosch Rexroth Universal Joint 3842543402 Plain 40mm Length
- Bosch Rexroth Universal Joint 3842543401 Plain 40mm Length
- Facom Socket Joint NJ.240A Bore 0.38 in, 51mm Length
- Ruland Universal Joint US16-12MM-12MM-F Universal 85.9mm Length
- Ruland Universal Joint US14-12MM-8MM-SS Universal 76.2mm Length