Bosch Rexroth Universal Joint 3842543402, 2, Plain, Bore 10mm, 40mm Length
- RS Stock No.:
- 267-3070
- Mfr. Part No.:
- 3842543402
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$100.72
(exc. GST)
$110.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.72 |
*price indicative
- RS Stock No.:
- 267-3070
- Mfr. Part No.:
- 3842543402
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Bore Diameter | 10mm | |
| Product Type | Universal Joint | |
| Number of Joints | 2 | |
| Overall Length | 40mm | |
| Joint Type | Plain | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Bore Diameter 10mm | ||
Product Type Universal Joint | ||
Number of Joints 2 | ||
Overall Length 40mm | ||
Joint Type Plain | ||
Material Aluminium | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TR
The Bosch Rexroth joint for movable or rigid profile connections at any angle with marking in 15° increments.
Swivel range 180°
Clamping and convenient adjustment of support joint using a clamping lever
Related links
- Bosch Rexroth Universal Joint 3842562087 Plain 40mm Length
- Bosch Rexroth Universal Joint 3842543401 Plain 40mm Length
- Bosch Rexroth Universal Joint 3842543403 Plain 45mm Length
- Bosch Rexroth Universal Joint 3842543404 Plain 45mm Length
- Bosch Rexroth Universal Joint 3842546564 Plain 45mm Length
- Bosch Rexroth Universal Joint 3842555665 Plain 20mm Length
- Bosch Rexroth Universal Joint 3842555659 Plain 20mm Length
- RS PRO Universal Joint Plain 40mm Length
