Facom Socket Joint NJ.240A, Impact Universal Joint, Bore 3/8in, 51mm Length
- RS Stock No.:
- 235-9425
- Mfr. Part No.:
- NJ.240A
- Brand:
- Facom
Subtotal (1 unit)*
$153.21
(exc. GST)
$168.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 19 November 2026
- Plus 9 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $153.21 |
*price indicative
- RS Stock No.:
- 235-9425
- Mfr. Part No.:
- NJ.240A
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Bore Diameter | 3/8in | |
| Product Type | Socket Joint | |
| Overall Length | 51mm | |
| Joint Type | Impact Universal Joint | |
| Material | Steel | |
| Standards/Approvals | ASME B107.2 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Bore Diameter 3/8in | ||
Product Type Socket Joint | ||
Overall Length 51mm | ||
Joint Type Impact Universal Joint | ||
Material Steel | ||
Standards/Approvals ASME B107.2 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 3/8 inch drive impact universal joint which is use for your safety, use impact universal joints with the appropriate rings and pins.
Diameter 24mm
Length 51mm
Related links
- Facom Socket Joint NG.240A Bore 1.5 in, 172mm Length
- Teng Tools 1/2 in Impact Universal Joint
- SAM 1-Piece Shank for use with Sockets NJ-13 to NJ-16, Universal Joint NJ-240
- Facom K.240A 3/4 in Universal Universal Joint, 105mm Overall
- Facom S.240A 1/2 in Square Universal Joint, 66 mm Overall
- Facom NS.240A 1/2 in Square Universal Joint, 60 mm Overall
- Facom J.240A 3/8 in Square Universal Joint, 50.7 mm Overall
- Facom R.240A 1/4 in Square Universal Joint, 33 mm Overall
