Bosch Rexroth Universal Joint 3842562087, 2, Plain, Bore 10mm, 40mm Length
- RS Stock No.:
- 267-3124
- Mfr. Part No.:
- 3842562087
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$172.80
(exc. GST)
$190.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $172.80 |
*price indicative
- RS Stock No.:
- 267-3124
- Mfr. Part No.:
- 3842562087
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Bore Diameter | 10mm | |
| Product Type | Universal Joint | |
| Number of Joints | 2 | |
| Overall Length | 40mm | |
| Joint Type | Plain | |
| Material | Zinc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Bore Diameter 10mm | ||
Product Type Universal Joint | ||
Number of Joints 2 | ||
Overall Length 40mm | ||
Joint Type Plain | ||
Material Zinc | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth joint for adjustable or rigid profile connections and for high loads up to 100 Nm in the swivel direction. It has positive interlocking and gives easy adjustment in the 5° modular dimensions.
Swivel range 180°
Compatible with joint 40x40 and joint 40x40 support
Related links
- Bosch Rexroth Universal Joint 3842543402 Plain 40mm Length
- Bosch Rexroth Universal Joint 3842543401 Plain 40mm Length
- Bosch Rexroth Universal Joint 3842543403 Plain 45mm Length
- Bosch Rexroth Universal Joint 3842543404 Plain 45mm Length
- Bosch Rexroth Universal Joint 3842546564 Plain 45mm Length
- Bosch Rexroth Universal Joint 3842555665 Plain 20mm Length
- Bosch Rexroth Universal Joint 3842555659 Plain 20mm Length
- RS PRO Universal Joint Plain 40mm Length
