Ruland Universal Joint US24-18MM-18MM-F, 1, Universal, Bore 18mm, 108mm Length

Subtotal (1 unit)*

$664.03

(exc. GST)

$730.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$664.03

*price indicative

RS Stock No.:
614-619
Mfr. Part No.:
US24-18MM-18MM-F
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

18mm

Product Type

Universal Joint

Number of Joints

1

Overall Length

108mm

Joint Type

Universal

Hub Diameter

38mm

Maximum Working Angle

45°

Peak Torque

1129.8Nm

Material

Alloy Steel

Standards/Approvals

RoHS, REACH, ISO 9001:015

COO (Country of Origin):
US
The Ruland Single Universal Joint is designed for optimal performance in high demand applications. Crafted from premium materials, it offers exceptional durability and reliability, ensuring your projects achieve the highest standards. With its innovative design, this product accommodates various installation needs, making it a versatile choice across multiple industries. The careful attention to detail in its construction allows for seamless integration into your existing systems, enhancing operation efficiency. Ideal for both novice users and seasoned professionals, this product stands as a testament to quality craftsmanship, promising longevity and minimal maintenance.

Unmatched strength to withstand heavy loads and resist wear

Lightweight construction facilitating easy installation

Corrosion resistant finishes enhance longevity in harsh environments

Precision alignment ensures smooth and reliable operation

Standardised dimensions simplify replacement and compatibility

Versatile application potential suitable for various mechanical setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy