Ruland Universal Joint USSK24-18MM-14MM-SS, 1, Universal, Bore 18mm, 108mm Length
- RS Stock No.:
- 615-884
- Mfr. Part No.:
- USSK24-18MM-14MM-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$1,401.72
(exc. GST)
$1,541.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,401.72 |
*price indicative
- RS Stock No.:
- 615-884
- Mfr. Part No.:
- USSK24-18MM-14MM-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 18mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 819.1Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | ISO 9001:015, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 18mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 819.1Nm | ||
Material Stainless Steel | ||
Standards/Approvals ISO 9001:015, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed for precision engineering applications, offering unparalleled reliability and performance in demanding environments. Crafted with meticulous attention to detail, it ensures seamless integration into your existing systems, enhancing overall operation efficiency. The superior materials used in its construction confer exceptional durability, while the innovative design facilitates easy assembly and maintenance. Whether in manufacturing or research environments, this product stands out for its adaptability and effectiveness, meeting the rigorous standards expected by professionals. Count on this component to elevate your projects, providing the dependability that modern engineering demands.
Constructed from high grade materials for enhanced longevity
Designed to ensure precision alignment and minimised wear
Easy to install making it ideal for both new builds and upgrades
Offers a lightweight solution without compromising on strength
Compatible with a wide range of applications which ensuring versatility
Related links
- Ruland Universal Joint US24-18MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-14MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-18MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-16MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-12MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-17MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-18MM-F Universal 108mm Length
