Ruland Universal Joint US24-18MM-14MM-F, 1, Universal, Bore 18mm, 108mm Length
- RS Stock No.:
- 615-215
- Mfr. Part No.:
- US24-18MM-14MM-F
- Brand:
- Ruland
Subtotal (1 unit)*
$896.54
(exc. GST)
$986.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $896.54 |
*price indicative
- RS Stock No.:
- 615-215
- Mfr. Part No.:
- US24-18MM-14MM-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 18mm | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1129.8Nm | |
| Material | Alloy Steel | |
| Standards/Approvals | RoHS, REACH, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 18mm | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1129.8Nm | ||
Material Alloy Steel | ||
Standards/Approvals RoHS, REACH, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to meet the rigorous demands of various industrial applications. With its exceptional durability and precision engineering, it ensures reliable performance in any setting. The thoughtfully crafted design promotes compatibility across a range of machinery, making it an invaluable addition to your toolkit. This component stands out for its robustness and efficiency, ensuring seamless operation with minimal maintenance. Whether you need to enhance your current setup or replace an existing unit, this product offers an ideal solution. Its advanced construction guarantees longevity, allowing for peace of mind as you focus on your core activities.
Engineered for optimal performance in high load environments
Manufactured from premium materials to enhance longevity
Versatile design enables integration with various systems
Lightweight yet sturdy build facilitates easy handling
Resistant to wear and tear which ensuring sustained reliability
Related links
- Ruland Universal Joint US24-18MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-14MM-F Universal 108mm Length
- Ruland Universal Joint US24-18MM-17MM-F Universal 108mm Length
- Ruland Universal Joint US24-18MM-18MM-F Universal 108mm Length
- Ruland Universal Joint US24-18MM-12MM-F Universal 108mm Length
- Ruland Universal Joint US24-18MM-16MM-F Universal 108mm Length
- Ruland Universal Joint US24-18MM-18MM-SS Universal 108mm Length
- Ruland Universal Joint US24-18MM-15MM-SS Universal 108mm Length
