Ruland Universal Joint USSK28-22MM-22MM-F, 1, Universal, Bore 22mm, 127mm Length
- RS Stock No.:
- 615-916
- Mfr. Part No.:
- USSK28-22MM-22MM-F
- Brand:
- Ruland
Subtotal (1 unit)*
$820.17
(exc. GST)
$902.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $820.17 |
*price indicative
- RS Stock No.:
- 615-916
- Mfr. Part No.:
- USSK28-22MM-22MM-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 22mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 127mm | |
| Joint Type | Universal | |
| Hub Diameter | 44.3mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1638.3Nm | |
| Material | Alloy Steel | |
| Standards/Approvals | RoHS, ISO 9001:015, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 22mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 127mm | ||
Joint Type Universal | ||
Hub Diameter 44.3mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1638.3Nm | ||
Material Alloy Steel | ||
Standards/Approvals RoHS, ISO 9001:015, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint offer unparalleled reliability and performance in mechanical power transmission. This specific model is designed to accommodate high torque loads while providing superior versatility across various applications. Crafted with precision, it showcases exceptional alignment capabilities, effectively reducing wear and tear on other connected components. The robust construction ensures long lasting durability, making it an ideal choice for environments demanding consistent operation. By integrating advanced engineering techniques, This single universal joint supports precise motion transfer and contributes to improved efficiency, reducing downtime and maintenance costs. Perfectly suited for use in a myriad of industries, this product exemplifies quality and functionality, making it a dependable solution for your engineering challenges.
Engineered to handle high torque loads effectively
Promotes enhanced alignment between connected shafts
Constructed for long lasting durability and performance
Ideal for a variety of demanding industrial applications
Improves efficiency while reducing the likelihood of component failure
Facilitates easier installation with user friendly design
Related links
- Ruland Universal Joint USSK28-22MM-22MM-SS Universal 127mm Length
- Ruland Universal Joint US28-22MM-22MM-F Universal 127mm Length
- Ruland Universal Joint USSK28-20MM-20MM-F Universal 127mm Length
- Ruland Universal Joint US28-22MM-22MM-SS Universal 127mm Length
- Ruland Universal Joint USSK28-20MM-20MM-SS Universal 127mm Length
- Ruland Universal Joint USSK32-22MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-22MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint US28-20MM-20MM-F Universal 127mm Length
