Ruland Universal Joint US28-22MM-22MM-F, 1, Universal, Bore 22mm, 127mm Length
- RS Stock No.:
- 614-348
- Mfr. Part No.:
- US28-22MM-22MM-F
- Brand:
- Ruland
Subtotal (1 unit)*
$738.19
(exc. GST)
$812.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $738.19 |
*price indicative
- RS Stock No.:
- 614-348
- Mfr. Part No.:
- US28-22MM-22MM-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 22mm | |
| Number of Joints | 1 | |
| Overall Length | 127mm | |
| Joint Type | Universal | |
| Hub Diameter | 44.3mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1638.3Nm | |
| Material | Alloy Steel | |
| Standards/Approvals | ISO 9001:015, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 22mm | ||
Number of Joints 1 | ||
Overall Length 127mm | ||
Joint Type Universal | ||
Hub Diameter 44.3mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1638.3Nm | ||
Material Alloy Steel | ||
Standards/Approvals ISO 9001:015, RoHS, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to accommodate various industrial applications with ease and reliability. The product excels in transmitting torque while allowing for slight angular misalignments, ensuring operational efficiency. Crafted with quality materials, This single universal joint offers remarkable strength and durability over long term use. Its innovative design enhances performance and simplifies installation, making it an ideal choice for both experienced engineers and novices alike. Whether in automation, robotics, or machinery, this component assures exceptional performance, catering to the needs of modern engineering.
Designed for optimal torque transmission under misalignment conditions
Manufactured from high grade materials for extended lifespan
Streamlined design simplifies installation and maintenance processes
Versatile application across multiple industries including robotics and automation
Offers a robust solution for high precision engineering demands
Related links
- Ruland Universal Joint US28-22MM-22MM-SS Universal 127mm Length
- Ruland Universal Joint USSK28-22MM-22MM-F Universal 127mm Length
- Ruland Universal Joint USSK32-22MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-22MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK28-22MM-22MM-SS Universal 127mm Length
- Ruland Universal Joint US28-20MM-20MM-F Universal 127mm Length
- Ruland Universal Joint UD28-22MM-22MM-F Universal 196.9mm Length
- Ruland Universal Joint UD32-22MM-22MM-F Universal 220.7mm Length
