Ruland Universal Joint USSK28-20MM-20MM-SS, 1, Universal, Bore 20mm, 127mm Length

Subtotal (1 unit)*

$1,284.68

(exc. GST)

$1,413.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,284.68

*price indicative

RS Stock No.:
614-216
Mfr. Part No.:
USSK28-20MM-20MM-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Universal Joint

Bore Diameter

20mm

Number of Joints

1

Overall Length

127mm

Joint Type

Universal

Hub Diameter

44.3mm

Maximum Working Angle

45°

Peak Torque

1186.3Nm

Material

Stainless Steel

Standards/Approvals

ISO 9001:015, RoHS, REACH

COO (Country of Origin):
US
The Ruland Single Universal Joint offers an exceptional solution for precise mechanical applications. Designed with durability and efficiency in mind, this component ensures minimal backlash while accommodating angular misalignment. Featuring a robust construction, This single universal joint stands up to the rigours of high performance tasks, making it an ideal choice for various sectors including automation and robotics. This product is easy to install, reducing downtime and maintenance concerns for engineers and technicians alike. Its sleek design blends seamlessly into diverse machinery, enhancing both functionality and aesthetics.

Robust stainless steel construction ensures longevity and corrosion resistance

Precision engineered to maintain alignment and functionality under strain

Versatile design allows use in multiple industrial applications

Simple installation process decreases overall assembly time

Minimal backlash facilitates accurate and consistent performance

Compact size optimises space within machinery without compromising efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy