Ruland Universal Joint US28-22MM-22MM-SS, 1, Universal, Bore 22mm, 127mm Length
- RS Stock No.:
- 615-812
- Mfr. Part No.:
- US28-22MM-22MM-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$1,156.29
(exc. GST)
$1,271.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,156.29 |
*price indicative
- RS Stock No.:
- 615-812
- Mfr. Part No.:
- US28-22MM-22MM-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 22mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 127mm | |
| Joint Type | Universal | |
| Hub Diameter | 44.3mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1186.3Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | ISO 9001:015, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 22mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 127mm | ||
Joint Type Universal | ||
Hub Diameter 44.3mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1186.3Nm | ||
Material Stainless Steel | ||
Standards/Approvals ISO 9001:015, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint solution is expertly designed to meet the demanding requirements of precision machinery. Known for its ability to transmit torque while compensating for misalignment, it ensures optimal performance in high speed applications. The stainless steel construction not only offers durability but also enhances resistance to corrosion, making it ideal for both industrial and commercial environments. Furthermore, its versatile design allows for easy installation, making it a preferred choice among engineers and technicians looking for reliability in their mechanical setups. With a focus on precision, This single universal joint effectively reduces wear and tear, contributing to a longer lifespan for your equipment.
Constructed from high quality stainless steel enhancing corrosion resistance
Designed for easy installation saving time during setup
Offers effective torque transmission which ensuring reliable performance
Compensates for angular and axial misalignments protecting connected components
Suitable for high speed applications providing versatile usage
Features a compact design allowing for space efficient installations
Related links
- Ruland Universal Joint US28-22MM-22MM-F Universal 127mm Length
- Ruland Universal Joint USSK28-22MM-22MM-SS Universal 127mm Length
- Ruland Universal Joint USSK32-22MM-22MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-22MM-22MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK28-22MM-22MM-F Universal 127mm Length
- Ruland Universal Joint UDSK32-22MM-22MM-SS Universal 220.7mm Length
- Ruland Universal Joint UD28-22MM-22MM-SS Universal 196.9mm Length
- Ruland Universal Joint UD32-22MM-22MM-SS Universal 220.7mm Length
